Part Details for M58LV064A150ZA1 by Numonyx Memory Solutions
Overview of M58LV064A150ZA1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LV064A150ZA1
M58LV064A150ZA1 CAD Models
M58LV064A150ZA1 Part Data Attributes
|
M58LV064A150ZA1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LV064A150ZA1
Numonyx Memory Solutions
Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for M58LV064A150ZA1
This table gives cross-reference parts and alternative options found for M58LV064A150ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LV064A150ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LW064A150ZA6 | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LV064A150ZA1 vs M58LW064A150ZA6 |
M58LV064A150ZA1 | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LV064A150ZA1 vs M58LV064A150ZA1 |
M58LW064A150ZA6T | Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LV064A150ZA1 vs M58LW064A150ZA6T |
MX28F640J3XCC-15C4 | Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CSP-64 | Macronix International Co Ltd | M58LV064A150ZA1 vs MX28F640J3XCC-15C4 |
M58LV064A150ZA6T | Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LV064A150ZA1 vs M58LV064A150ZA6T |
M58LV064A150ZA1T | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LV064A150ZA1 vs M58LV064A150ZA1T |
M58LV064A150ZA1T | Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LV064A150ZA1 vs M58LV064A150ZA1T |
M58LV064A150ZA6 | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LV064A150ZA1 vs M58LV064A150ZA6 |
M58LW064A150ZA6T | 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | STMicroelectronics | M58LV064A150ZA1 vs M58LW064A150ZA6T |
M58LW064A150ZA1T | Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LV064A150ZA1 vs M58LW064A150ZA1T |