M58LV064A150ZA1
vs
S29GL064M10FFIR20
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NUMONYX
|
SPANSION INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
TBGA,
|
13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
100 ns
|
Additional Feature |
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
|
|
JESD-30 Code |
R-PBGA-B64
|
R-PBGA-B64
|
Length |
13 mm
|
13 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
4MX16
|
4MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TBGA
|
LBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10 mm
|
11 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Alternate Memory Width |
|
8
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Number of Sectors/Size |
|
128
|
Package Equivalence Code |
|
BGA64,8X8,40
|
Page Size |
|
4/8 words
|
Peak Reflow Temperature (Cel) |
|
260
|
Ready/Busy |
|
YES
|
Sector Size |
|
64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.06 mA
|
Terminal Finish |
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare M58LV064A150ZA1 with alternatives
Compare S29GL064M10FFIR20 with alternatives