Memory
M58LV064A150ZA1T
Description: Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64

Overview of M58LV064A150ZA1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M58LV064A150ZA1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58LV064A150ZA1T by Numonyx Memory Solutions

M58LV064A150ZA1T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TBGA,
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
64
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. M58LV064A150ZA1T
    Numonyx Memory Solutions
    Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64
    VS

Alternate Parts for M58LV064A150ZA1T

This table gives cross-reference parts and alternative options found for M58LV064A150ZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LV064A150ZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58LW064A150ZA6 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 STMicroelectronics M58LV064A150ZA1T vs M58LW064A150ZA6
M58LV064A150ZA1 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics M58LV064A150ZA1T vs M58LV064A150ZA1
M58LW064A150ZA6T Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M58LV064A150ZA1T vs M58LW064A150ZA6T
MX28F640J3XCC-15C4 Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CSP-64 Macronix International Co Ltd M58LV064A150ZA1T vs MX28F640J3XCC-15C4
M58LV064A150ZA6T Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M58LV064A150ZA1T vs M58LV064A150ZA6T
M58LV064A150ZA1T 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics M58LV064A150ZA1T vs M58LV064A150ZA1T
M58LV064A150ZA6 4MX16 FLASH 3V PROM, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics M58LV064A150ZA1T vs M58LV064A150ZA6
M58LW064A150ZA6T 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 STMicroelectronics M58LV064A150ZA1T vs M58LW064A150ZA6T
M58LW064A150ZA1T Flash, 4MX16, 150ns, PBGA64, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M58LV064A150ZA1T vs M58LW064A150ZA1T
M58LV064A150ZA6 Flash, 4MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M58LV064A150ZA1T vs M58LV064A150ZA6
Part Number Description Manufacturer Compare
S29GL064N11DFIV12 Flash, 4MX16, 110ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor M58LV064A150ZA1T vs S29GL064N11DFIV12
S29GL064M10FFIR20 Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion M58LV064A150ZA1T vs S29GL064M10FFIR20
M29W640GB60ZS6F Flash, 4MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions M58LV064A150ZA1T vs M29W640GB60ZS6F
M29W640GL70ZS6F Flash, 4MX16, 70ns, PBGA64, FBGA-64 Micron Technology Inc M58LV064A150ZA1T vs M29W640GL70ZS6F
S29GL064N90FFI010 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor M58LV064A150ZA1T vs S29GL064N90FFI010
M29W640GT60ZF6E Flash, 4MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M58LV064A150ZA1T vs M29W640GT60ZF6E
S29GL064A10BAIW42 Flash, 4MX16, 100ns, PBGA64, FBGA-64 Spansion M58LV064A150ZA1T vs S29GL064A10BAIW42
S29GL064N90FAI040 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion M58LV064A150ZA1T vs S29GL064N90FAI040
S29GL064N11FFAV22 Flash, 4MX16, 110ns, PBGA64, BGA-64 Cypress Semiconductor M58LV064A150ZA1T vs S29GL064N11FFAV22
M29W640GL7AZF6F Flash, 4MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Micron Technology Inc M58LV064A150ZA1T vs M29W640GL7AZF6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58LV064A150ZA1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58LV064A150ZA1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M58LV064A150ZA1T would you like to use for your alert(s)?
  • Please alert me when M58LV064A150ZA1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58LV064A150ZA1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58LV064A150ZA1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58LV064A150ZA1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58LV064A150ZA1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58LV064A150ZA1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: