Part Details for EP1100HSTSL-20.000M by Ecliptek Corporation
Overview of EP1100HSTSL-20.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1100HSTSL-20.000M
EP1100HSTSL-20.000M CAD Models
EP1100HSTSL-20.000M Part Data Attributes
|
EP1100HSTSL-20.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100HSTSL-20.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DESABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100HSTSL-20.000M
This table gives cross-reference parts and alternative options found for EP1100HSTSL-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100HSTSL-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO1425B-20MHZ | TTL Output Clock Oscillator, 20MHz Nom, DIP-14/4 | Vectron International | EP1100HSTSL-20.000M vs MCO1425B-20MHZ |
M55310/16-B34A20M00000 | TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 20MHz Nom | Q-TECH Corporation | EP1100HSTSL-20.000M vs M55310/16-B34A20M00000 |
M55310/16-B-34-A-20M00000 | CRYSTAL OSCILLATOR, CLOCK, TTL OUTPUT | Precision Devices Incorporated | EP1100HSTSL-20.000M vs M55310/16-B-34-A-20M00000 |
EP1100HSPDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSL-20.000M vs EP1100HSPDL-20.000M |
M55310/17-S24A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 | Q-TECH Corporation | EP1100HSTSL-20.000M vs M55310/17-S24A20M00000 |
M55310/17-C24A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 | Q-TECH Corporation | EP1100HSTSL-20.000M vs M55310/17-C24A20M00000 |
O-20.0-JCO14-1-A-LF | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA COMPACT, METAL, DIP-14/4 | Jauch Quartz America | EP1100HSTSL-20.000M vs O-20.0-JCO14-1-A-LF |
EP1100ETTSL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSL-20.000M vs EP1100ETTSL-20.000M |
M55310/10-S27A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-8 | Q-TECH Corporation | EP1100HSTSL-20.000M vs M55310/10-S27A20M00000 |
049LF-20.000000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Fox Electronics | EP1100HSTSL-20.000M vs 049LF-20.000000MHZ |