Part Details for M55310/16-B-34-A-20M00000 by Precision Devices Incorporated
Overview of M55310/16-B-34-A-20M00000 by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for M55310/16-B-34-A-20M00000
M55310/16-B-34-A-20M00000 CAD Models
M55310/16-B-34-A-20M00000 Part Data Attributes
|
M55310/16-B-34-A-20M00000
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
M55310/16-B-34-A-20M00000
Precision Devices Incorporated
CRYSTAL OSCILLATOR, CLOCK, TTL OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Oscillator Type | TTL |
Alternate Parts for M55310/16-B-34-A-20M00000
This table gives cross-reference parts and alternative options found for M55310/16-B-34-A-20M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55310/16-B-34-A-20M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55310/16-B-34-A-20M00000 | TTL Output Clock Oscillator, | Wi2Wi | M55310/16-B-34-A-20M00000 vs M55310/16-B-34-A-20M00000 |
M55310/16-B34A20M00000 | TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 20MHz Nom | Q-TECH Corporation | M55310/16-B-34-A-20M00000 vs M55310/16-B34A20M00000 |