M55310/16-B-34-A-20M00000
vs
O-20.0-JCO14-1-A-LF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRECISION DEVICES INC
|
JAUCH QUARTZ GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
Oscillator Type |
TTL
|
TTL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TUBE
|
Fall Time-Max |
|
6 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
100%
|
JESD-609 Code |
|
e2
|
Manufacturer Series |
|
JCO
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
|
20 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Output Load |
|
10 TTL
|
Physical Dimension |
|
20.4mm x 12.8mm x 6.1mm
|
Rise Time-Max |
|
6 ns
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Symmetry-Max |
|
60/40 %
|
Terminal Finish |
|
Tin/Copper (Sn/Cu)
|
|
|
|
Compare M55310/16-B-34-A-20M00000 with alternatives
Compare O-20.0-JCO14-1-A-LF with alternatives