Logic
M54HCT32F1R
STMicroelectronics
Description: HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14

Overview of M54HCT32F1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for M54HCT32F1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HCT32F1R by STMicroelectronics

M54HCT32F1R
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M54HCT32F1R
    STMicroelectronics
    HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M54HCT32F1R

This table gives cross-reference parts and alternative options found for M54HCT32F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HCT32F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT32EX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor M54HCT32F1R vs CD74HCT32EX
CD54HCT32F3A OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor M54HCT32F1R vs CD54HCT32F3A
CD54HCT32F/3 HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 Intersil Corporation M54HCT32F1R vs CD54HCT32F/3
MC74HCT32AN HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M54HCT32F1R vs MC74HCT32AN
MM74HCT32J HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M54HCT32F1R vs MM74HCT32J
SN74HCT32N-00 HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 Texas Instruments M54HCT32F1R vs SN74HCT32N-00
5962-8685201CA Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments M54HCT32F1R vs 5962-8685201CA
CD54HCT32F3A Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments M54HCT32F1R vs CD54HCT32F3A
CD74HCT32E 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 Texas Instruments M54HCT32F1R vs CD74HCT32E
5962-8685201CX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor M54HCT32F1R vs 5962-8685201CX
Part Number Description Manufacturer Compare
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M54HCT32F1R vs SN74LS33NDS
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products M54HCT32F1R vs SN74LS28JD
MN74HC32S OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components M54HCT32F1R vs MN74HC32S
GD54LS32J OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd M54HCT32F1R vs GD54LS32J
933714310652 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia M54HCT32F1R vs 933714310652
54F32DMQB OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation M54HCT32F1R vs 54F32DMQB
74AC32DB-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors M54HCT32F1R vs 74AC32DB-T
SN54HC32J Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments M54HCT32F1R vs SN54HC32J
74LS32DR LS SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments M54HCT32F1R vs 74LS32DR
SN74LS28N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC M54HCT32F1R vs SN74LS28N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HCT32F1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HCT32F1R by STMicroelectronics

  • Please alert me when M54HCT32F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M54HCT32F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HCT32F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M54HCT32F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HCT32F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HCT32F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: