Part Details for MM74HCT32J by Texas Instruments
Overview of MM74HCT32J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MM74HCT32J
MM74HCT32J CAD Models
MM74HCT32J Part Data Attributes
|
MM74HCT32J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HCT32J
Texas Instruments
HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HCT32J
This table gives cross-reference parts and alternative options found for MM74HCT32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT32EX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MM74HCT32J vs CD74HCT32EX |
CD54HCT32F3A | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MM74HCT32J vs CD54HCT32F3A |
CD54HCT32F/3 | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | MM74HCT32J vs CD54HCT32F/3 |
MC74HCT32AN | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM74HCT32J vs MC74HCT32AN |
SN74HCT32N-00 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | MM74HCT32J vs SN74HCT32N-00 |
5962-8685201CA | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | MM74HCT32J vs 5962-8685201CA |
CD54HCT32F3A | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | MM74HCT32J vs CD54HCT32F3A |
CD74HCT32E | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | MM74HCT32J vs CD74HCT32E |
5962-8685201CX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MM74HCT32J vs 5962-8685201CX |
CD54HCT32F/3 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MM74HCT32J vs CD54HCT32F/3 |