Parametric results for: M54HC4049F1R under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m54hc4049f1r
Select parts from the table below to compare.
Compare
Compare
M54HC4049F1R
STMicroelectronics
Check for Price No Obsolete 5 V 30 ns 23 ns 6 1 NO DIP 150 pF NO HC/UH INVERTER CMOS CMOS-TTL LEVEL TRANSLATOR 6 mA 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01