Drivers And Interfaces
M5248P
Description: 1.25A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Overview of M5248P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M5248P by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-M5248P-ND
DigiKey BUFFER/INVERTER PERIPHL DRIVER Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1170
In Stock
  • 173 $1.7400
$1.7400 Buy Now
Rochester Electronics M5248P - 4-Channel, 1.5A Darlington Current Driver ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 1170
  • 1 $1.7500
  • 25 $1.7200
  • 100 $1.6500
  • 500 $1.5800
  • 1,000 $1.4900
$1.4900 / $1.7500 Buy Now

CAD Models for M5248P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5248P by Renesas Electronics Corporation

M5248P
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T16
Length
19 mm
Number of Functions
4
Number of Terminals
16
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M5248P
    Renesas Electronics Corporation
    1.25A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, 0.300 INCH, PLASTIC, DIP-16
    VS

Related Parts for M5248P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5248P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5248P by Renesas Electronics Corporation

  • Please alert me when M5248P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5248P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5248P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5248P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5248P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5248P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: