Filter Your Search
1 - 2 of 2 results
|
M5248P
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 4 | 1.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | 1.25 A | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
M5248P
Renesas Electronics Corporation
|
Check for Price | Transferred | 1.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | NO | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | RENESAS TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |