Part Details for M4A3-64/32-12VC48 by Lattice Semiconductor Corporation
Overview of M4A3-64/32-12VC48 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M4A3-64/32-12VC48
M4A3-64/32-12VC48 CAD Models
M4A3-64/32-12VC48 Part Data Attributes
|
M4A3-64/32-12VC48
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-64/32-12VC48
Lattice Semiconductor Corporation
EE PLD, 12ns, 64-Cell, CMOS, PQFP48, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 52.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 7 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for M4A3-64/32-12VC48
This table gives cross-reference parts and alternative options found for M4A3-64/32-12VC48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-12VC48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3064-10VQ44C | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | M4A3-64/32-12VC48 vs XCR3064-10VQ44C |
M4A3-64/32-5VNC | EE PLD, 5ns, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-12VC48 vs M4A3-64/32-5VNC |
M4A3-64/32-7JNI | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | M4A3-64/32-12VC48 vs M4A3-64/32-7JNI |
EPM7064AETC44-4N | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A3-64/32-12VC48 vs EPM7064AETC44-4N |
M4A3-64/32-65VC | EE PLD, 6.5ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | M4A3-64/32-12VC48 vs M4A3-64/32-65VC |
EPM7064AETC100-10N | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | M4A3-64/32-12VC48 vs EPM7064AETC100-10N |
M4LV-64/32-12VC | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-12VC48 vs M4LV-64/32-12VC |
M4A5-32/32-10VNI | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-12VC48 vs M4A5-32/32-10VNI |
EPM3064ATI100-10N | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | M4A3-64/32-12VC48 vs EPM3064ATI100-10N |
EPM7064AETI44-4 | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A3-64/32-12VC48 vs EPM7064AETI44-4 |