M4A3-64/32-12VC48 vs EPM3064ATI100-10N feature comparison

M4A3-64/32-12VC48 Lattice Semiconductor Corporation

Buy Now Datasheet

EPM3064ATI100-10N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ALTERA CORP
Part Package Code QFP QFP
Package Description TQFP-48 TQFP-100
Pin Count 48 100
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 52.6 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G48 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES YES
Length 7 mm 14 mm
Number of Dedicated Inputs
Number of I/O Lines 32 66
Number of Macro Cells 64 64
Number of Terminals 48 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 66 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 14 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare M4A3-64/32-12VC48 with alternatives

Compare EPM3064ATI100-10N with alternatives