Part Details for M4A3-64/32-5VNC by Lattice Semiconductor Corporation
Overview of M4A3-64/32-5VNC by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4A3-64/32-5VNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M4A3-64/32-5VNC-ND
|
DigiKey | IC CPLD 64MC 5NS 44TQFP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for M4A3-64/32-5VNC
M4A3-64/32-5VNC CAD Models
M4A3-64/32-5VNC Part Data Attributes:
|
M4A3-64/32-5VNC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-64/32-5VNC
Lattice Semiconductor Corporation
EE PLD, 5ns, CMOS, PQFP44, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 105 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for M4A3-64/32-5VNC
This table gives cross-reference parts and alternative options found for M4A3-64/32-5VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-5VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504ASVL-20JI84 | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | M4A3-64/32-5VNC vs ATF1504ASVL-20JI84 |
M4A3-64/32-7JNC | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | M4A3-64/32-5VNC vs M4A3-64/32-7JNC |
EPM7064AETC100-4 | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | M4A3-64/32-5VNC vs EPM7064AETC100-4 |
EPM7064AELC44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | M4A3-64/32-5VNC vs EPM7064AELC44-10 |
M4A5-32/32-12VI | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | M4A3-64/32-5VNC vs M4A5-32/32-12VI |
EPM7064AETI44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A3-64/32-5VNC vs EPM7064AETI44-10 |
M4A3-64/32-5VC | EE PLD, 5ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | M4A3-64/32-5VNC vs M4A3-64/32-5VC |
EPM3064ATI44-4 | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A3-64/32-5VNC vs EPM3064ATI44-4 |
EPM3064ALC44-10N | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | M4A3-64/32-5VNC vs EPM3064ALC44-10N |
EPM7064AETC100-10N | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | M4A3-64/32-5VNC vs EPM7064AETC100-10N |