Part Details for M49470X01566MBJ by Kyocera AVX Components
Overview of M49470X01566MBJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M49470X01566MBJ
M49470X01566MBJ CAD Models
M49470X01566MBJ Part Data Attributes
|
M49470X01566MBJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M49470X01566MBJ
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e0 | |
Length | 52.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470/1 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 12.7 mm |
Alternate Parts for M49470X01566MBJ
This table gives cross-reference parts and alternative options found for M49470X01566MBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470X01566MBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470X01566MBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | M49470X01566MBJ vs T49470X01566MBK |
T49470X01566MBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | M49470X01566MBJ vs T49470X01566MBJ |
M49470X01566MBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs M49470X01566MBK |
T49470X01566MBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs T49470X01566MBM |
M49470X01566MBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs M49470X01566MBM |
T49470X01566MBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs T49470X01566MBK |
T49470X01566MBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs T49470X01566MBJ |
T49470X01566MBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | M49470X01566MBJ vs T49470X01566MBL |
HRS519BX566M3J20 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs HRS519BX566M3J20 |
HRS519BX566M3K20 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01566MBJ vs HRS519BX566M3K20 |