Part Details for T49470X01566MBM by Presidio Components Inc
Overview of T49470X01566MBM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T49470X01566MBM
T49470X01566MBM CAD Models
T49470X01566MBM Part Data Attributes
|
T49470X01566MBM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
T49470X01566MBM
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
Length | 52.71 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | L BEND | |
Width | 12.7 mm |
Alternate Parts for T49470X01566MBM
This table gives cross-reference parts and alternative options found for T49470X01566MBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470X01566MBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49470X01566MBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | T49470X01566MBM vs M49470X01566MBM |
M49470X01566MBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | T49470X01566MBM vs M49470X01566MBK |
T49470X01566MBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | T49470X01566MBM vs T49470X01566MBK |
T49470X01566MBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | T49470X01566MBM vs T49470X01566MBJ |
T49470X01566MBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | T49470X01566MBM vs T49470X01566MBL |
T49470X01566MBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, | Kyocera AVX Components | T49470X01566MBM vs T49470X01566MBM |
M49470X01566MBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | T49470X01566MBM vs M49470X01566MBK |
HRS519BX566M3J20 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | T49470X01566MBM vs HRS519BX566M3J20 |
M49470X01566MBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Surface Mount, CHIP | Kyocera AVX Components | T49470X01566MBM vs M49470X01566MBJ |
M49470X01566MBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 56uF, Surface Mount, CHIP | Presidio Components Inc | T49470X01566MBM vs M49470X01566MBJ |