Filter Your Search
1 - 2 of 2 results
|
M49470X01566MBJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 56 µF | 100 V | 20 % | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 16.51 mm | 52.7 mm | 12.7 mm | AVX CORP | , | compliant | EAR99 | ||
|
M49470X01566MBJ
Presidio Components Inc
|
Check for Price | Active | 56 µF | 100 V | 20 % | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 16.51 mm | 52.71 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 |