There are no models available for this part yet.
Overview of M39006/25-0212H by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
68000-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
69190-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
CAD Models for M39006/25-0212H by Kyocera AVX Components
Part Data Attributes for M39006/25-0212H by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
270 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2700 mΩ
|
Leakage Current
|
0.003 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-39006/25
|
Ripple Current
|
546 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.55
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/25-0212H
This table gives cross-reference parts and alternative options found for M39006/25-0212H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0212H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191B277K025AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39006/25-0212H vs T191B277K025AC-0100 |
T191B277K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0212H vs T191B277K025AS |
M39006/31-0212H | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | M39006/25-0212H vs M39006/31-0212H |
TWCB277K025CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | M39006/25-0212H vs TWCB277K025CCSZ000H |
T291B277K025MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0212H vs T291B277K025MS |
T291B277K025M | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39006/25-0212H vs T291B277K025M |
TWCB277K025CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0212H vs TWCB277K025CCSZ070H |
TWCB277K025CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0212H vs TWCB277K025CLSZ0000 |
T291B277K025RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39006/25-0212H vs T291B277K025RC-0200 |
T291B277K025PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39006/25-0212H vs T291B277K025PSC-0100 |