TWCB277K025CCSZ070H
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED

Overview of TWCB277K025CCSZ070H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCB277K025CCSZ070H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCB277K025CCSZ070H by Kyocera AVX Components

TWCB277K025CCSZ070H
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
2700 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1400 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TWCB277K025CCSZ070H
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for TWCB277K025CCSZ070H

This table gives cross-reference parts and alternative options found for TWCB277K025CCSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB277K025CCSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWCB277K025SCLZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB277K025CCSZ070H vs TWCB277K025SCLZ0700
TWCB277K025CCLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB277K025CCSZ070H vs TWCB277K025CCLZ900H
M39006/31-0124H CAPACITOR, TANTALUM, NON SOLID Kyocera AVX Components TWCB277K025CCSZ070H vs M39006/31-0124H
T291B277K025PSC-0100 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation TWCB277K025CCSZ070H vs T291B277K025PSC-0100
TWCB277K025CCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, Kyocera AVX Components TWCB277K025CCSZ070H vs TWCB277K025CCLZ0000
M39006/31-0036H Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF Kyocera AVX Components TWCB277K025CCSZ070H vs M39006/31-0036H
M39006/25-0124H Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB277K025CCSZ070H vs M39006/25-0124H
M39006/25-0124H Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB277K025CCSZ070H vs M39006/25-0124H
M39006/21-0036 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB277K025CCSZ070H vs M39006/21-0036
109D277X9025F2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB277K025CCSZ070H vs 109D277X9025F2E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCB277K025CCSZ070H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCB277K025CCSZ070H by Kyocera AVX Components

  • Please alert me when TWCB277K025CCSZ070H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCB277K025CCSZ070H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCB277K025CCSZ070H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCB277K025CCSZ070H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCB277K025CCSZ070H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCB277K025CCSZ070H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: