Filter Your Search
1 - 5 of 5 results
|
M39006/25-0212H
Vishay Intertechnologies
|
$56.5929 | No | No | Active | 270 µF | 25 V | 546 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | 0.55 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | ||||
|
M39006/25-0212H
Vishay Sprague
|
Check for Price | No | Transferred | 270 µF | 25 V | 1.4 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.55 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | EAR99 | |||||||||
|
M39006/25-0212H
Vishay Tansitor
|
Check for Price | Obsolete | 270 µF | 25 V | 1.4 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR81 | 0.55 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | AXIAL LEADED | unknown | EAR99 | ||||||||||||
|
M39006/25-0212H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 270 µF | 25 V | 546 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 3 µA | 0.55 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | |||||||||||
|
M39006/25-0212H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 270 µF | 25 V | 546 mA | 10 % | 2.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | 0.55 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 7.14 mm | 16.28 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | not_compliant | EAR99 |