Part Details for M38510/65453BSX by Texas Instruments
Overview of M38510/65453BSX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/65453BSX
M38510/65453BSX CAD Models
M38510/65453BSX Part Data Attributes
|
M38510/65453BSX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65453BSX
Texas Instruments
HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-XDFP-F20 | |
Length | 13.72 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/65453BSX
This table gives cross-reference parts and alternative options found for M38510/65453BSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65453BSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8686701VSX | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | M38510/65453BSX vs 5962-8686701VSX |
M38510/65453SSA | HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 | Texas Instruments | M38510/65453BSX vs M38510/65453SSA |
M38510/65453SSX | HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 | Texas Instruments | M38510/65453BSX vs M38510/65453SSX |
M38510/65453BSA | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | M38510/65453BSX vs M38510/65453BSA |
SNJ54HCT373W | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | M38510/65453BSX vs SNJ54HCT373W |