5962-8686701VSX by: Texas Instruments

HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20

Part Details for 5962-8686701VSX by Texas Instruments

Overview of 5962-8686701VSX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8686701VSX

5962-8686701VSX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8686701VSX Part Data Attributes

5962-8686701VSX Texas Instruments
Buy Now
Compare Parts:
5962-8686701VSX Texas Instruments HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP,
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW/HIGH
Family HCT
JESD-30 Code R-GDFP-F20
Length 13.09 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 53 ns
Propagation Delay (tpd) 79 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for 5962-8686701VSX

This table gives cross-reference parts and alternative options found for 5962-8686701VSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8686701VSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/65453SSA HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments 5962-8686701VSX vs M38510/65453SSA
M38510/65453SSX HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments 5962-8686701VSX vs M38510/65453SSX
M38510/65453BSA Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-8686701VSX vs M38510/65453BSA
M38510/65453BSX HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments 5962-8686701VSX vs M38510/65453BSX
SNJ54HCT373W Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-8686701VSX vs SNJ54HCT373W
Part Number Description Manufacturer Compare
54LS373/B2AJC Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-8686701VSX vs 54LS373/B2AJC
MM74HCT373MTC 3-STATE Octal D-Type Latch, 75-TUBE onsemi 5962-8686701VSX vs MM74HCT373MTC
SN74LS541N3 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 5962-8686701VSX vs SN74LS541N3
74HCT373D,652 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia 5962-8686701VSX vs 74HCT373D,652
74ABT541D IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 5962-8686701VSX vs 74ABT541D
CD54HCT373H/3 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20 Intersil Corporation 5962-8686701VSX vs CD54HCT373H/3
SN74LS373ND LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC 5962-8686701VSX vs SN74LS373ND
SN74LS541J LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-8686701VSX vs SN74LS541J
74ABT2541CSC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 5962-8686701VSX vs 74ABT2541CSC
74HCT373D Bus Driver, HCT Series, 1-Func, 1-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Supertex Inc 5962-8686701VSX vs 74HCT373D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8686701VSX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8686701VSX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8686701VSX would you like to use for your alert(s)?
  • Please alert me when 5962-8686701VSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8686701VSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8686701VSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8686701VSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8686701VSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8686701VSX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: