Part Details for SN74LS373ND by Motorola Mobility LLC
Overview of SN74LS373ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS373ND
SN74LS373ND CAD Models
SN74LS373ND Part Data Attributes
|
SN74LS373ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS373ND
Motorola Mobility LLC
LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS373ND
This table gives cross-reference parts and alternative options found for SN74LS373ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS373ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LS373P | Hitachi Ltd | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N | SN74LS373ND vs HD74LS373P |
M38510/32502BRX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS373ND vs M38510/32502BRX |
SN74LS373NDS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SN74LS373ND vs SN74LS373NDS |
JM38510/32502SRA | Texas Instruments | Check for Price | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | SN74LS373ND vs JM38510/32502SRA |
SN74LS373NS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SN74LS373ND vs SN74LS373NS |
54LS373/BRAJC | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | SN74LS373ND vs 54LS373/BRAJC |
SN74LS373J-00 | Texas Instruments | Check for Price | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | SN74LS373ND vs SN74LS373J-00 |
5962-3832502BRX | NXP Semiconductors | Check for Price | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | SN74LS373ND vs 5962-3832502BRX |
SN74LS373N | Freescale Semiconductor | Check for Price | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SN74LS373ND vs SN74LS373N |