Part Details for M38510/50608BRA by Texas Instruments
Overview of M38510/50608BRA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M38510/50608BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/50608BRA-ND
|
DigiKey | LOW-POWER HIGH-PERFORMANCE IMPAC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/50608BRA
M38510/50608BRA CAD Models
M38510/50608BRA Part Data Attributes:
|
M38510/50608BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/50608BRA
Texas Instruments
Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.2 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/50608BRA
This table gives cross-reference parts and alternative options found for M38510/50608BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50608BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/50608BRA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50608BRA vs JM38510/50608BRA |
8103610RA | OT PLD, 30ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | M38510/50608BRA vs 8103610RA |
8103610RA | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50608BRA vs 8103610RA |
PAL16R4AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50608BRA vs PAL16R4AMJB |
AMPAL16R4A/BRA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | M38510/50608BRA vs AMPAL16R4A/BRA |
TIBPAL16R4-30MJB | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50608BRA vs TIBPAL16R4-30MJB |
5962-8515508RX | OT PLD, 30ns, CDIP20 | Texas Instruments | M38510/50608BRA vs 5962-8515508RX |