Part Details for JM38510/50608BRA by Texas Instruments
Overview of JM38510/50608BRA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/50608BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/50608BRA-ND
|
DigiKey | LOW-POWER HIGH-PERFORMANCE IMPAC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 38510/50608BRA | 1 |
|
$25.8824 | Buy Now |
|
Quest Components | 38510/50608BRA | 10 |
|
$29.5059 / $31.0588 | Buy Now |
|
Quest Components | 38510/50608BRA | 10 |
|
$29.5059 / $31.0588 | Buy Now |
|
Quest Components | 38510/50608BRA | 15 |
|
$29.5059 / $31.0588 | Buy Now |
|
Ameya Holding Limited | 2063 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$72.5000 / $111.5400 | Buy Now |
Part Details for JM38510/50608BRA
JM38510/50608BRA CAD Models
JM38510/50608BRA Part Data Attributes
|
JM38510/50608BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/50608BRA
Texas Instruments
Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.2 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/50608BRA
This table gives cross-reference parts and alternative options found for JM38510/50608BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/50608BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515508RX | OT PLD, 30ns, CDIP20 | Texas Instruments | JM38510/50608BRA vs 5962-8515508RX |
PAL16R4AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50608BRA vs PAL16R4AMJB |
5962-8515508RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50608BRA vs 5962-8515508RA |
TIBPAL16R4-30MJB | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50608BRA vs TIBPAL16R4-30MJB |
AMPAL16R4A/BRA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | JM38510/50608BRA vs AMPAL16R4A/BRA |
TIBPAL16R4-30MJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50608BRA vs TIBPAL16R4-30MJ |
8103610RA | OT PLD, 30ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | JM38510/50608BRA vs 8103610RA |
PAL16R4AMJ | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50608BRA vs PAL16R4AMJ |