-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TIBPAL16R4-30MJB-ND
|
DigiKey | LOW-POWER HIGH-PERFORMANCE IMPAC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 4 |
|
$12.1758 / $13.0455 | Buy Now | |
|
Quest Components | 14 |
|
$13.9152 / $15.6546 | Buy Now | |
|
Quest Components | 40 |
|
$16.8750 / $17.5500 | Buy Now | |
|
Ameya Holding Limited | 1590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL16R4-30MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-30MJB
Texas Instruments
Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL16R4-30MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-30MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515508RX | OT PLD, 30ns, CDIP20 | Texas Instruments | TIBPAL16R4-30MJB vs 5962-8515508RX |
PAL16R4AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R4-30MJB vs PAL16R4AMJB |
JM38510/50608BRA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R4-30MJB vs JM38510/50608BRA |
5962-8515508RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R4-30MJB vs 5962-8515508RA |
AMPAL16R4A/BRA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R4-30MJB vs AMPAL16R4A/BRA |
TIBPAL16R4-30MJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R4-30MJB vs TIBPAL16R4-30MJ |
8103610RA | OT PLD, 30ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | TIBPAL16R4-30MJB vs 8103610RA |
PAL16R4AMJ | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R4-30MJB vs PAL16R4AMJ |