Part Details for M38510/34201SFA by Texas Instruments
Overview of M38510/34201SFA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34201SFA
M38510/34201SFA CAD Models
M38510/34201SFA Part Data Attributes
|
M38510/34201SFA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/34201SFA
Texas Instruments
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/34201SFA
This table gives cross-reference parts and alternative options found for M38510/34201SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34201SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F283W | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | M38510/34201SFA vs SNJ54F283W |
M38510/34201BFA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | M38510/34201SFA vs M38510/34201BFA |
M38510/34201SFX | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/34201SFA vs M38510/34201SFX |
5962-9758701QFX | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | M38510/34201SFA vs 5962-9758701QFX |
M38510/34201BFA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | M38510/34201SFA vs M38510/34201BFA |
SNJ54F283W | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | M38510/34201SFA vs SNJ54F283W |
M38510/34201SFX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/34201SFA vs M38510/34201SFX |
54F283/BFAJC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/34201SFA vs 54F283/BFAJC |
JM38510/34201BFA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | M38510/34201SFA vs JM38510/34201BFA |
M38510/34201BFX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | M38510/34201SFA vs M38510/34201BFX |