Logic
JM38510/34201BFA
Description: 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125

Overview of JM38510/34201BFA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Smart Cities

Price & Stock for JM38510/34201BFA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-JM38510/34201BFA-ND
DigiKey 4-BIT BINARY FULL ADDERS WITH FA Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Ameya Holding Limited   898
RFQ

CAD Models for JM38510/34201BFA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/34201BFA by Texas Instruments

JM38510/34201BFA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
INTERNAL FULL-CARRY LOOK-AHEAD
Family
F/FAST
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
10.16 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Max I(ol)
0.02 A
Number of Bits
4
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.73 mm
Want to compare parts?
  1. JM38510/34201BFA
    Texas Instruments
    4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125
    VS

Alternate Parts for JM38510/34201BFA

This table gives cross-reference parts and alternative options found for JM38510/34201BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34201BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F283FMQB F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments JM38510/34201BFA vs 54F283FMQB
M38510/34201BFX Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 Teledyne e2v JM38510/34201BFA vs M38510/34201BFX
54F283FMQB Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation JM38510/34201BFA vs 54F283FMQB
54F283FM IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERPACK-16, Arithmetic Circuit National Semiconductor Corporation JM38510/34201BFA vs 54F283FM
SNJ54F283W Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC JM38510/34201BFA vs SNJ54F283W
M38510/34201BFX F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/34201BFA vs M38510/34201BFX
JM38510/34201BFA F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Motorola Mobility LLC JM38510/34201BFA vs JM38510/34201BFA
5962-9758701QFA 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 Texas Instruments JM38510/34201BFA vs 5962-9758701QFA
54F283/BFAJC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC JM38510/34201BFA vs 54F283/BFAJC
M38510/34201BFA 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 Texas Instruments JM38510/34201BFA vs M38510/34201BFA
Part Number Description Manufacturer Compare
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products JM38510/34201BFA vs MC10H302P
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation JM38510/34201BFA vs 74F401QCQR
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products JM38510/34201BFA vs MC10H304FN
5962H9658401VXA Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions JM38510/34201BFA vs 5962H9658401VXA
CD4532BFMSH Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 Harris Semiconductor JM38510/34201BFA vs CD4532BFMSH
74F283SPC Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation JM38510/34201BFA vs 74F283SPC
SNJ54AS885FH-00 AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC28 Texas Instruments JM38510/34201BFA vs SNJ54AS885FH-00
5962F9671101VYC AC SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDFP28, CERAMIC, DFP-28 Intersil Corporation JM38510/34201BFA vs 5962F9671101VYC
MC74F283N F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC JM38510/34201BFA vs MC74F283N
MC14008BCPG 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi JM38510/34201BFA vs MC14008BCPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/34201BFA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/34201BFA by Texas Instruments

  • Please alert me when JM38510/34201BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/34201BFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/34201BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/34201BFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/34201BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/34201BFA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: