Part Details for 54F283/BFAJC by Motorola Mobility LLC
Overview of 54F283/BFAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 54F283/BFAJC
54F283/BFAJC CAD Models
54F283/BFAJC Part Data Attributes
|
54F283/BFAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F283/BFAJC
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 54F283/BFAJC
This table gives cross-reference parts and alternative options found for 54F283/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F283/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F283FMQB | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54F283/BFAJC vs 54F283FMQB |
M38510/34201BFX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | 54F283/BFAJC vs M38510/34201BFX |
54F283FMQB | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54F283/BFAJC vs 54F283FMQB |
54F283FM | IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERPACK-16, Arithmetic Circuit | National Semiconductor Corporation | 54F283/BFAJC vs 54F283FM |
SNJ54F283W | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 54F283/BFAJC vs SNJ54F283W |
M38510/34201BFX | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54F283/BFAJC vs M38510/34201BFX |
JM38510/34201BFA | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 54F283/BFAJC vs JM38510/34201BFA |
5962-9758701QFA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | 54F283/BFAJC vs 5962-9758701QFA |
M38510/34201BFA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | 54F283/BFAJC vs M38510/34201BFA |
M38510/34201BFA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | 54F283/BFAJC vs M38510/34201BFA |