Part Details for M38510/33003BCX by Texas Instruments
Overview of M38510/33003BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/33003BCX
M38510/33003BCX CAD Models
M38510/33003BCX Part Data Attributes
|
M38510/33003BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/33003BCX
Texas Instruments
F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/33003BCX
This table gives cross-reference parts and alternative options found for M38510/33003BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33003BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F10/BCA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | M38510/33003BCX vs 54F10/BCA |
MC74F10JD | IC,LOGIC GATE,3 3-INPUT NAND,F-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | M38510/33003BCX vs MC74F10JD |
SN74ALS1010JP4 | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/33003BCX vs SN74ALS1010JP4 |
M38510/33003SCX | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/33003BCX vs M38510/33003SCX |
SN74ALS1010NP1 | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/33003BCX vs SN74ALS1010NP1 |
SN74F10N | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | M38510/33003BCX vs SN74F10N |
M38510/33003BBA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | Teledyne e2v | M38510/33003BCX vs M38510/33003BBA |
JM38510/33003BCA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/33003BCX vs JM38510/33003BCA |
74F10PC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | M38510/33003BCX vs 74F10PC |
54F10/BCAJC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/33003BCX vs 54F10/BCAJC |