M38510/32503SSX
Description: Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20

Overview of M38510/32503SSX by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for M38510/32503SSX by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32503SSX by Signetics

M38510/32503SSX
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
37 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32503SSX
    Signetics
    Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20
    VS

Alternate Parts for M38510/32503SSX

This table gives cross-reference parts and alternative options found for M38510/32503SSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32503SSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7801102SA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments M38510/32503SSX vs 7801102SA
SN54LS374W Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, DFP-20 Rochester Electronics LLC M38510/32503SSX vs SN54LS374W
M38510/32503SSX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Philips Semiconductors M38510/32503SSX vs M38510/32503SSX
M38510/32503BSX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments M38510/32503SSX vs M38510/32503BSX
M38510/32503BSA Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Lansdale Semiconductor Inc M38510/32503SSX vs M38510/32503BSA
SNJ54LS374W Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments M38510/32503SSX vs SNJ54LS374W
DM54LS374W/883 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments M38510/32503SSX vs DM54LS374W/883
JM38510/32503BSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments M38510/32503SSX vs JM38510/32503BSA
JM38510/32503BSA LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Freescale Semiconductor M38510/32503SSX vs JM38510/32503BSA
SN54LS374W Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, Monolithic Memories (RETIRED) M38510/32503SSX vs SN54LS374W
Part Number Description Manufacturer Compare
SN74ALS374DWR ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments M38510/32503SSX vs SN74ALS374DWR
DM54LS374W LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/32503SSX vs DM54LS374W
DM54LS374W IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation M38510/32503SSX vs DM54LS374W
SN74LS374DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi M38510/32503SSX vs SN74LS374DW
SN54LS374W Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, DFP-20 Rochester Electronics LLC M38510/32503SSX vs SN54LS374W
SN74ALS374ADWRG4 Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments M38510/32503SSX vs SN74ALS374ADWRG4
DM54LS374W/883 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC M38510/32503SSX vs DM54LS374W/883
DM74LS374SJX Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation M38510/32503SSX vs DM74LS374SJX
HD74LS374RP Octal D-Type Edge-triggered Flip-Flops (with three-state outputs), , / Renesas Electronics Corporation M38510/32503SSX vs HD74LS374RP
SN74ALS374ADWRE4 Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments M38510/32503SSX vs SN74ALS374ADWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32503SSX by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32503SSX by Signetics

  • Please alert me when M38510/32503SSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/32503SSX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32503SSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/32503SSX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32503SSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32503SSX by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: