DM54LS374W/883
Description: LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20

Overview of DM54LS374W/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for DM54LS374W/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS374W/883 by Texas Instruments

DM54LS374W/883
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
49 ns
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.731 mm
Want to compare parts?
  1. DM54LS374W/883
    Texas Instruments
    LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20
    VS

Alternate Parts for DM54LS374W/883

This table gives cross-reference parts and alternative options found for DM54LS374W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS374W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32503BSX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors DM54LS374W/883 vs M38510/32503BSX
5962-7801102VSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments DM54LS374W/883 vs 5962-7801102VSA
SN54LS374W Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, DFP-20 Rochester Electronics LLC DM54LS374W/883 vs SN54LS374W
M38510/32503BSA Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Lansdale Semiconductor Inc DM54LS374W/883 vs M38510/32503BSA
54LS374FMQB Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 National Semiconductor Corporation DM54LS374W/883 vs 54LS374FMQB
54LS374FMQB Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC DM54LS374W/883 vs 54LS374FMQB
SNJ54LS374W Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments DM54LS374W/883 vs SNJ54LS374W
JM38510/32503BSA LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Freescale Semiconductor DM54LS374W/883 vs JM38510/32503BSA
5962-3832503BSX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors DM54LS374W/883 vs 5962-3832503BSX
M38510/32503SSA LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments DM54LS374W/883 vs M38510/32503SSA
Part Number Description Manufacturer Compare
M38510/32503BSX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors DM54LS374W/883 vs M38510/32503BSX
M38510/32503BSX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments DM54LS374W/883 vs M38510/32503BSX
DM74LS374CW Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, WAFER Fairchild Semiconductor Corporation DM54LS374W/883 vs DM74LS374CW
SN74LS374DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi DM54LS374W/883 vs SN74LS374DWR2
SN74ALS374ADWR Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM54LS374W/883 vs SN74ALS374ADWR
5962-7801102VSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments DM54LS374W/883 vs 5962-7801102VSA
HD74LS374RPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation DM54LS374W/883 vs HD74LS374RPEL
SN74LS374DW Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM54LS374W/883 vs SN74LS374DW
SNJ54LS374W Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments DM54LS374W/883 vs SNJ54LS374W
M38510/32503BSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments DM54LS374W/883 vs M38510/32503BSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS374W/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS374W/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of DM54LS374W/883 would you like to use for your alert(s)?
  • Please alert me when DM54LS374W/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS374W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS374W/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS374W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS374W/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS374W/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: