Part Details for M38510/32503BSA by Lansdale Semiconductor Inc
Overview of M38510/32503BSA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32503BSA
M38510/32503BSA CAD Models
M38510/32503BSA Part Data Attributes
|
M38510/32503BSA
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/32503BSA
Lansdale Semiconductor Inc
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for M38510/32503BSA
This table gives cross-reference parts and alternative options found for M38510/32503BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32503BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801102SA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | M38510/32503BSA vs 7801102SA |
SN54LS374W | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, DFP-20 | Rochester Electronics LLC | M38510/32503BSA vs SN54LS374W |
M38510/32503SSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Philips Semiconductors | M38510/32503BSA vs M38510/32503SSX |
M38510/32503BSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | M38510/32503BSA vs M38510/32503BSX |
SNJ54LS374W | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | M38510/32503BSA vs SNJ54LS374W |
DM54LS374W/883 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | M38510/32503BSA vs DM54LS374W/883 |
JM38510/32503BSA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | M38510/32503BSA vs JM38510/32503BSA |
JM38510/32503BSA | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Freescale Semiconductor | M38510/32503BSA vs JM38510/32503BSA |
SN54LS374W | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | M38510/32503BSA vs SN54LS374W |
8302002SA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | M38510/32503BSA vs 8302002SA |