Logic
M38510/32503BRA
Description: LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of M38510/32503BRA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/32503BRA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32503BRA by Motorola Mobility LLC

M38510/32503BRA
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
37 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32503BRA
    Motorola Mobility LLC
    LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for M38510/32503BRA

This table gives cross-reference parts and alternative options found for M38510/32503BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32503BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS374N3 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20 Rochester Electronics LLC M38510/32503BRA vs SN74LS374N3
SN54LS374JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC M38510/32503BRA vs SN54LS374JD
DM54LS374J/883B Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC M38510/32503BRA vs DM54LS374J/883B
SN74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, AMD M38510/32503BRA vs SN74LS374N
SN54LS374JB Bus Driver, Rochester Electronics LLC M38510/32503BRA vs SN54LS374JB
GD74LS374J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd M38510/32503BRA vs GD74LS374J
SN54LS374J IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,DIP,20PIN,CERAMIC Freescale Semiconductor M38510/32503BRA vs SN54LS374J
SN74LS374JDS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC M38510/32503BRA vs SN74LS374JDS
SN74LS374ND LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC M38510/32503BRA vs SN74LS374ND
N74LS374N IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors M38510/32503BRA vs N74LS374N
Part Number Description Manufacturer Compare
DV74ALS374N Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors M38510/32503BRA vs DV74ALS374N
M38510/32503SRX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors M38510/32503BRA vs M38510/32503SRX
SN74LS374ND Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 Motorola Semiconductor Products M38510/32503BRA vs SN74LS374ND
DM54LS374J/883 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/32503BRA vs DM54LS374J/883
SN74LS374N-00 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments M38510/32503BRA vs SN74LS374N-00
SN74ALS374N-10 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments M38510/32503BRA vs SN74ALS374N-10
SN74LS374ND LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC M38510/32503BRA vs SN74LS374ND
SN74LS374N Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70 Texas Instruments M38510/32503BRA vs SN74LS374N
M38510/32503BRX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors M38510/32503BRA vs M38510/32503BRX
N74LS374N IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors M38510/32503BRA vs N74LS374N

Related Parts for M38510/32503BRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32503BRA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32503BRA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of M38510/32503BRA would you like to use for your alert(s)?
  • Please alert me when M38510/32503BRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32503BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32503BRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32503BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32503BRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32503BRA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: