Logic
M38510/31302BDX
Description: IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate

Overview of M38510/31302BDX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Transportation and Logistics Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/31302BDX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/31302BDX by NXP Semiconductors

M38510/31302BDX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
52 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/31302BDX
    NXP Semiconductors
    IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate
    VS

Alternate Parts for M38510/31302BDX

This table gives cross-reference parts and alternative options found for M38510/31302BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31302BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/31302BAX Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc M38510/31302BDX vs M38510/31302BAX
M38510/31302BDC Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff M38510/31302BDX vs M38510/31302BDC
JM38510/31302BDA Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products M38510/31302BDX vs JM38510/31302BDA
JM38510/31302BDA LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/31302BDX vs JM38510/31302BDA
M38510/31302BAA Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff M38510/31302BDX vs M38510/31302BAA
M38510/31302BDA IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate NXP Semiconductors M38510/31302BDX vs M38510/31302BDA
54LS14/BDAJC Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products M38510/31302BDX vs 54LS14/BDAJC
M38510/31302BDA Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Signetics M38510/31302BDX vs M38510/31302BDA
54LS14/BDAJC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/31302BDX vs 54LS14/BDAJC
5962-9665801QDA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CFP -55 to 125 Texas Instruments M38510/31302BDX vs 5962-9665801QDA
Part Number Description Manufacturer Compare
M38510/31302BDX Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc M38510/31302BDX vs M38510/31302BDX
M38510/31302BDA Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Signetics M38510/31302BDX vs M38510/31302BDA
DM54LS14W/883 LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments M38510/31302BDX vs DM54LS14W/883
M38510/31302BAX Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc M38510/31302BDX vs M38510/31302BAX
5962-9665801QDA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CFP -55 to 125 Texas Instruments M38510/31302BDX vs 5962-9665801QDA
54LS14/BDAJC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/31302BDX vs 54LS14/BDAJC
54LS14FMQB Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation M38510/31302BDX vs 54LS14FMQB
54LS14W IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate Texas Instruments M38510/31302BDX vs 54LS14W
M38510/31302BAA Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc M38510/31302BDX vs M38510/31302BAA
M38510/31302BDB LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments M38510/31302BDX vs M38510/31302BDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/31302BDX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/31302BDX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/31302BDX would you like to use for your alert(s)?
  • Please alert me when M38510/31302BDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/31302BDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/31302BDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/31302BDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/31302BDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/31302BDX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: