Part Details for 54LS14/BDAJC by Motorola Semiconductor Products
Overview of 54LS14/BDAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS147J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS147J. Buy from authorized manufacturer Rochester Electronics. | |
54LS147/BEA | Rochester Electronics LLC | 54LS147 - Priority Encoder, 10-To-4-Line - Dual marked (5962-9158601QEA) |
Part Details for 54LS14/BDAJC
54LS14/BDAJC CAD Models
54LS14/BDAJC Part Data Attributes
|
54LS14/BDAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS14/BDAJC
Motorola Semiconductor Products
Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 52 ns | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 54LS14/BDAJC
This table gives cross-reference parts and alternative options found for 54LS14/BDAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS14/BDAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31302BAX | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 54LS14/BDAJC vs M38510/31302BAX |
M38510/31302BDC | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS14/BDAJC vs M38510/31302BDC |
JM38510/31302BDA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54LS14/BDAJC vs JM38510/31302BDA |
JM38510/31302BDA | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54LS14/BDAJC vs JM38510/31302BDA |
M38510/31302BAA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS14/BDAJC vs M38510/31302BAA |
M38510/31302BDA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | 54LS14/BDAJC vs M38510/31302BDA |
M38510/31302BDA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | 54LS14/BDAJC vs M38510/31302BDA |
54LS14/BDAJC | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54LS14/BDAJC vs 54LS14/BDAJC |
5962-9665801QDA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CFP -55 to 125 | Texas Instruments | 54LS14/BDAJC vs 5962-9665801QDA |
DM54LS14W/883 | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | 54LS14/BDAJC vs DM54LS14W/883 |