Part Details for M38510/31302BDA by NXP Semiconductors
Overview of M38510/31302BDA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31302BDA
M38510/31302BDA CAD Models
M38510/31302BDA Part Data Attributes
|
M38510/31302BDA
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/31302BDA
NXP Semiconductors
IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/31302BDA
This table gives cross-reference parts and alternative options found for M38510/31302BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31302BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31302BAX | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/31302BDA vs M38510/31302BAX |
M38510/31302BDC | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/31302BDA vs M38510/31302BDC |
JM38510/31302BDA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/31302BDA vs JM38510/31302BDA |
JM38510/31302BDA | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/31302BDA vs JM38510/31302BDA |
M38510/31302BAA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/31302BDA vs M38510/31302BAA |
54LS14/BDAJC | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/31302BDA vs 54LS14/BDAJC |
M38510/31302BDA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | M38510/31302BDA vs M38510/31302BDA |
54LS14/BDAJC | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/31302BDA vs 54LS14/BDAJC |
5962-9665801QDA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CFP -55 to 125 | Texas Instruments | M38510/31302BDA vs 5962-9665801QDA |
DM54LS14W/883 | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | M38510/31302BDA vs DM54LS14W/883 |