Part Details for M38510/31101BEX by Lansdale Semiconductor Inc
Overview of M38510/31101BEX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31101BEX
M38510/31101BEX CAD Models
M38510/31101BEX Part Data Attributes
|
M38510/31101BEX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31101BEX
Lansdale Semiconductor Inc
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/31101BEX
This table gives cross-reference parts and alternative options found for M38510/31101BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31101BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS85N | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | M38510/31101BEX vs 74LS85N |
SN74LS85J | SN74LS85J | Motorola Mobility LLC | M38510/31101BEX vs SN74LS85J |
SN74LS85JP4 | Magnitude Comparator, | Rochester Electronics LLC | M38510/31101BEX vs SN74LS85JP4 |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/31101BEX vs M38510/31101BEA |
SNJ54LS85J | MAGNITUDE COMPARATOR | Freescale Semiconductor | M38510/31101BEX vs SNJ54LS85J |
SN54LS85J | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | M38510/31101BEX vs SN54LS85J |
SNC54LS85J | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | M38510/31101BEX vs SNC54LS85J |
74LS85F | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | M38510/31101BEX vs 74LS85F |
54LS85/BEAJC | F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | M38510/31101BEX vs 54LS85/BEAJC |
SN74LS85NE4 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/31101BEX vs SN74LS85NE4 |