Part Details for M38510/23807BVX by Rochester Electronics LLC
Overview of M38510/23807BVX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/23807BVX
M38510/23807BVX CAD Models
M38510/23807BVX Part Data Attributes:
|
M38510/23807BVX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/23807BVX
Rochester Electronics LLC
Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/23807BVX
This table gives cross-reference parts and alternative options found for M38510/23807BVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23807BVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM21L47-45DC | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | M38510/23807BVX vs AM21L47-45DC |
AM21L47-45DCB | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | M38510/23807BVX vs AM21L47-45DCB |
CY2147-45DMB | Standard SRAM, 4KX1, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | M38510/23807BVX vs CY2147-45DMB |
AM21L47-45PC | Standard SRAM, 4KX1, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | M38510/23807BVX vs AM21L47-45PC |
M38510/23807BVA | Standard SRAM, 4KX1, 45ns, MOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | M38510/23807BVX vs M38510/23807BVA |
AM2147-45DEB | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | M38510/23807BVX vs AM2147-45DEB |
AM21L47-45PCB | Standard SRAM, 4KX1, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | M38510/23807BVX vs AM21L47-45PCB |
M38510/23807BVA | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | M38510/23807BVX vs M38510/23807BVA |
AM2147-45DE | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | M38510/23807BVX vs AM2147-45DE |
CY7C147-45DMB | Standard SRAM, 4KX1, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | M38510/23807BVX vs CY7C147-45DMB |