Part Details for CY2147-45DMB by Cypress Semiconductor
Overview of CY2147-45DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2147-45DMB
CY2147-45DMB CAD Models
CY2147-45DMB Part Data Attributes:
|
CY2147-45DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2147-45DMB
Cypress Semiconductor
Standard SRAM, 4KX1, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.606 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY2147-45DMB
This table gives cross-reference parts and alternative options found for CY2147-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2147-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM21L47-45DC | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | CY2147-45DMB vs AM21L47-45DC |
AM21L47-45DCB | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | CY2147-45DMB vs AM21L47-45DCB |
AM21L47-45PC | Standard SRAM, 4KX1, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | CY2147-45DMB vs AM21L47-45PC |
M38510/23807BVA | Standard SRAM, 4KX1, 45ns, MOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | CY2147-45DMB vs M38510/23807BVA |
AM2147-45DEB | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | CY2147-45DMB vs AM2147-45DEB |
AM21L47-45PCB | Standard SRAM, 4KX1, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | CY2147-45DMB vs AM21L47-45PCB |
M38510/23807BVA | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | CY2147-45DMB vs M38510/23807BVA |
AM2147-45DE | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | CY2147-45DMB vs AM2147-45DE |
CY7C147-45DMB | Standard SRAM, 4KX1, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | CY2147-45DMB vs CY7C147-45DMB |
M38510/23807BVX | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | CY2147-45DMB vs M38510/23807BVX |