Part Details for M38510/23807BVA by Rochester Electronics LLC
Overview of M38510/23807BVA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/23807BVA
M38510/23807BVA CAD Models
M38510/23807BVA Part Data Attributes:
|
M38510/23807BVA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/23807BVA
Rochester Electronics LLC
Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/23807BVA
This table gives cross-reference parts and alternative options found for M38510/23807BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23807BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM21L47-45DC | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | M38510/23807BVA vs AM21L47-45DC |
AM21L47-45DCB | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | M38510/23807BVA vs AM21L47-45DCB |
CY2147-45DMB | Standard SRAM, 4KX1, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | M38510/23807BVA vs CY2147-45DMB |
AM21L47-45PC | Standard SRAM, 4KX1, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | M38510/23807BVA vs AM21L47-45PC |
M38510/23807BVA | Standard SRAM, 4KX1, 45ns, MOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | M38510/23807BVA vs M38510/23807BVA |
AM2147-45DEB | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | M38510/23807BVA vs AM2147-45DEB |
AM21L47-45PCB | Standard SRAM, 4KX1, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | M38510/23807BVA vs AM21L47-45PCB |
AM2147-45DE | Standard SRAM, 4KX1, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | M38510/23807BVA vs AM2147-45DE |
CY7C147-45DMB | Standard SRAM, 4KX1, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | M38510/23807BVA vs CY7C147-45DMB |
M38510/23807BVX | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | M38510/23807BVA vs M38510/23807BVX |