Memory
M38510/20902BYX
Description: OTP ROM, 2KX4, 125ns, Bipolar, FP-18

Overview of M38510/20902BYX by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/20902BYX by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/20902BYX by Lansdale Semiconductor Inc

M38510/20902BYX
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
DFP
Package Description
FP-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
JESD-30 Code
R-XDFP-F18
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
18
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/20902BYX
    Lansdale Semiconductor Inc
    OTP ROM, 2KX4, 125ns, Bipolar, FP-18
    VS

Alternate Parts for M38510/20902BYX

This table gives cross-reference parts and alternative options found for M38510/20902BYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20902BYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/20902BYA IC 2K X 4 OTPROM, 125 ns, DFP18, FP-18, Programmable ROM NXP Semiconductors M38510/20902BYX vs M38510/20902BYA
M38510/20902BYX OTP ROM, 2KX4, 125ns, Bipolar, FP-18 Teledyne e2v M38510/20902BYX vs M38510/20902BYX
M38510/20902BYX OTP ROM, 2KX4, 125ns, Bipolar, FP-18 QP Semiconductor M38510/20902BYX vs M38510/20902BYX
M38510/20902BYA OTP ROM, 2KX4, 125ns, Bipolar, FP-18 Lansdale Semiconductor Inc M38510/20902BYX vs M38510/20902BYA
Part Number Description Manufacturer Compare
53S841W OTP ROM, 2KX4, 55ns, CMOS, CDFP18, Monolithic Memories (RETIRED) M38510/20902BYX vs 53S841W
M38510/20902BXX OTP ROM, 2KX4, 125ns, Bipolar, 0.375 X 0.375 INCH, FP-18 Teledyne e2v M38510/20902BYX vs M38510/20902BXX
82S185B/BYA OTP ROM, 2KX4, 90ns, Bipolar, CDFP18 YAGEO Corporation M38510/20902BYX vs 82S185B/BYA
63S841AW OTP ROM, 2KX4, 35ns, CMOS, CDFP18, Monolithic Memories (RETIRED) M38510/20902BYX vs 63S841AW
63S841FXXXX OTP ROM, 2KX4, 50ns, CMOS, MQFP18, Monolithic Memories (RETIRED) M38510/20902BYX vs 63S841FXXXX
HM9-7685P8 OTP ROM, 2KX4, 90ns, TTL, CDFP18 Harris Semiconductor M38510/20902BYX vs HM9-7685P8
M38510/20908BYA OTP ROM, 2KX4, 90ns, Bipolar, FP-18 Teledyne e2v M38510/20902BYX vs M38510/20908BYA
HM9-7684P7 OTP ROM, 2KX4, 70ns, TTL, CDFP18 Harris Semiconductor M38510/20902BYX vs HM9-7684P7
M38510/20910BYA OTP ROM, 2KX4, 55ns, Bipolar, FP-18 Teledyne e2v M38510/20902BYX vs M38510/20910BYA
HM9-7684-2 OTP ROM, 2KX4, 90ns, TTL, CDFP18 Harris Semiconductor M38510/20902BYX vs HM9-7684-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/20902BYX by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/20902BYX by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of M38510/20902BYX would you like to use for your alert(s)?
  • Please alert me when M38510/20902BYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/20902BYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/20902BYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/20902BYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/20902BYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/20902BYX by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: