M38510/20902BYX vs M38510/20908BYA feature comparison

M38510/20902BYX Lansdale Semiconductor Inc

Buy Now

M38510/20908BYA Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC E2V TECHNOLOGIES PLC
Part Package Code DFP DFP
Package Description FP-18 DFP, FL18,.3
Pin Count 18 18
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 90 ns
JESD-30 Code R-XDFP-F18 R-XDFP-F18
Memory Density 16384 bit 8192 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 4
Number of Functions 1 1
Number of Terminals 18 18
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX4
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
JESD-609 Code e0
Package Equivalence Code FL18,.3
Screening Level MIL-M-38510 Class B
Supply Current-Max 0.185 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare M38510/20902BYX with alternatives

Compare M38510/20908BYA with alternatives