Part Details for M38510/14802SXX by Intersil Corporation
Overview of M38510/14802SXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/14802SXX
M38510/14802SXX CAD Models
M38510/14802SXX Part Data Attributes
|
M38510/14802SXX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/14802SXX
Intersil Corporation
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 33.33 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for M38510/14802SXX
This table gives cross-reference parts and alternative options found for M38510/14802SXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/14802SXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/14802BXC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | M38510/14802SXX vs M38510/14802BXC |
LT1009MH#TR | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802SXX vs LT1009MH#TR |
M38510/14802BXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | M38510/14802SXX vs M38510/14802BXA |
LT1009MH#PBF | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802SXX vs LT1009MH#PBF |
5962-8961001XA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CAN-3 | Minco Technology Labs LLC | M38510/14802SXX vs 5962-8961001XA |
LT1009MH#TRPBF | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802SXX vs LT1009MH#TRPBF |
LT1009CH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802SXX vs LT1009CH |
M38510/14802SXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | Analog Devices Inc | M38510/14802SXX vs M38510/14802SXX |
LT1009MLD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, HERMETIC SEALED, METAL CAN-3 | Texas Instruments | M38510/14802SXX vs LT1009MLD |
5962-8961001XC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CAN-3 | Micross Components | M38510/14802SXX vs 5962-8961001XC |