M38510/14802SXX
vs
LT1009CH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
BCY
|
TO-46
|
Package Description |
,
|
METAL CAN, TO-46, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Max |
2.51 V
|
2.505 V
|
Output Voltage-Min |
2.49 V
|
2.495 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
TO-46
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
36 V
|
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
33.33 ppm/°C
|
25 ppm/°C
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5%
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
CAN3/4,.1
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Tolerance-Max |
|
0.2%
|
|
|
|
Compare M38510/14802SXX with alternatives
Compare LT1009CH with alternatives