Part Details for M38510/10304SGC by STMicroelectronics
Overview of M38510/10304SGC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10304SGC
M38510/10304SGC CAD Models
M38510/10304SGC Part Data Attributes
|
M38510/10304SGC
STMicroelectronics
Buy Now
|
Compare Parts:
M38510/10304SGC
STMicroelectronics
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCY | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10304SGC
This table gives cross-reference parts and alternative options found for M38510/10304SGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304SGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BGA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CY-8 | STMicroelectronics | M38510/10304SGC vs M38510/10304BGA |
M38510/10304BGA | Comparator, 1 Func, 4000uV Offset-Max, 640ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN | Fairchild Semiconductor Corporation | M38510/10304SGC vs M38510/10304BGA |
5962P0052401VGA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | M38510/10304SGC vs 5962P0052401VGA |
M38510/10304SGA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | Analog Devices Inc | M38510/10304SGC vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, MBCY8, METAL CY-8 | Raytheon Semiconductor | M38510/10304SGC vs M38510/10304BGX |
M38510/10304BGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CY-8 | Texas Instruments | M38510/10304SGC vs M38510/10304BGX |
M38510/10304SGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | Texas Instruments | M38510/10304SGC vs M38510/10304SGX |
M38510/10304SGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/10304SGC vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | M38510/10304SGC vs M38510/10304BGX |
M38510/10304SGA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | Texas Instruments | M38510/10304SGC vs M38510/10304SGA |