Filter Your Search
1 - 3 of 3 results
|
JM38510/10304SGC
STMicroelectronics
|
Check for Price | Obsolete | 3 mV | 100 pA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -30 V | OPEN-COLLECTOR | 30 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class S | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
M38510/10304SGC
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-DRAIN | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | TO-5, CAN8,.2 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
M38510/10304SGC
STMicroelectronics
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-DRAIN | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | STMICROELECTRONICS | BCY | TO-5, | 8 | unknown | EAR99 | 8542.39.00.01 |