M38510/10304SGC
vs
M38510/10304BGA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
BCY
|
Package Description |
TO-5,
|
, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.15 µA
|
0.0001 µA
|
Input Offset Voltage-Max |
4000 µV
|
4000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-X8
|
Neg Supply Voltage Limit-Max |
-18 V
|
-30 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-DRAIN
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-5
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
640 ns
|
Supply Voltage Limit-Max |
18 V
|
30 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
UNSPECIFIED
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Bias Current-Max (IIB) @25C |
|
0.1 µA
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
CAN8,.2
|
Screening Level |
|
MIL-M-38510 Class B
|
Supply Current-Max |
|
7 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M38510/10304SGC with alternatives
Compare M38510/10304BGA with alternatives