Part Details for M38510/08101BCX by SRI International Sarnoff
Overview of M38510/08101BCX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/08101BCX
M38510/08101BCX CAD Models
M38510/08101BCX Part Data Attributes
|
M38510/08101BCX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/08101BCX
SRI International Sarnoff
NAND Gate, S Series, 2-Func, 4-Input, TTL, 0.250 X 0.214 INCH, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/08101BCX
This table gives cross-reference parts and alternative options found for M38510/08101BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/08101BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | M38510/08101BCX vs DM74S140N |
SN74S140NE4 | Dual 4-input positive-NAND 50-Ohm line drivers 14-PDIP 0 to 70 | Texas Instruments | M38510/08101BCX vs SN74S140NE4 |
N74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | M38510/08101BCX vs N74S140N |
N74S140N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | M38510/08101BCX vs N74S140N |
N74S140N | NAND Gate, TTL, PDIP14 | Philips Semiconductors | M38510/08101BCX vs N74S140N |
DM74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/08101BCX vs DM74S140N |
M38510/08101BCX | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/08101BCX vs M38510/08101BCX |
JM38510/08101BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/08101BCX vs JM38510/08101BCA |
SN74S140J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/08101BCX vs SN74S140J-00 |
DM74S140 | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/08101BCX vs DM74S140 |