Part Details for M38510/01302BDA by SRI International Sarnoff
Overview of M38510/01302BDA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/01302BDA
M38510/01302BDA CAD Models
M38510/01302BDA Part Data Attributes:
|
M38510/01302BDA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/01302BDA
SRI International Sarnoff
Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 18 MHz |
Alternate Parts for M38510/01302BDA
This table gives cross-reference parts and alternative options found for M38510/01302BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/01302BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01302BDB | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14, Counter | NXP Semiconductors | M38510/01302BDA vs JM38510/01302BDB |
SNJ5493AW | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/01302BDA vs SNJ5493AW |
JM38510/01302BDC | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Philips Semiconductors | M38510/01302BDA vs JM38510/01302BDC |
M38510/01302BDX | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14, CERAMIC, FP-14, Counter | NXP Semiconductors | M38510/01302BDA vs M38510/01302BDX |
SNJ5493AW-10 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/01302BDA vs SNJ5493AW-10 |
JM38510/01302BDA | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Texas Instruments | M38510/01302BDA vs JM38510/01302BDA |
M38510/01302BDX | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | YAGEO Corporation | M38510/01302BDA vs M38510/01302BDX |
SNJ5493AW-00 | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14, Counter | Texas Instruments | M38510/01302BDA vs SNJ5493AW-00 |
JM38510/01302BDB | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Philips Semiconductors | M38510/01302BDA vs JM38510/01302BDB |
SNC5493AW | Decade Counter, | Rochester Electronics LLC | M38510/01302BDA vs SNC5493AW |